Parametric Equivalent

1201080401 | |
|---|---|
DigiKey Part Number | 1201080401-ND |
Manufacturer | |
Manufacturer Product Number | 1201080401 |
Description | ENET MMJ RJ45/RJ45 5M SHLD TPE T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088478 | Molex | 0 | 900-1201088478-ND | 73,80250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 92,49750 € | 1.109,97 € |
| Unit Price without VAT: | 92,49750 € |
|---|---|
| Unit Price with VAT: | 110,07203 € |


