Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080344 | |
|---|---|
DigiKey Part Number | 1201080344-ND |
Manufacturer | |
Manufacturer Product Number | 1201080344 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080799 | Molex | 0 | 900-1201080799-ND | 54,32958 € | Parametric Equivalent |
| 1201088061 | Molex | 0 | 1201088061-ND | 52,62750 € | Parametric Equivalent |
| 1201090028 | Molex | 17 | 1201090028-ND | 70,80000 € | Parametric Equivalent |
| 1300540034 | Molex | 0 | 900-1300540034-ND | 52,46917 € | Parametric Equivalent |
| 1300540043 | Molex | 7 | 900-1300540043-ND | 63,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 53,26083 € | 639,13 € |
| Unit Price without VAT: | 53,26083 € |
|---|---|
| Unit Price with VAT: | 63,38039 € |






