
1201080338 | |
|---|---|
DigiKey Part Number | 900-1201080338-ND |
Manufacturer | |
Manufacturer Product Number | 1201080338 |
Description | CBL ASY CIRC 4P M TO RJ45 19.69' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 19.69' (6.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 19.69' (6.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 54,19625 € | 1.300,71 € |
| Unit Price without VAT: | 54,19625 € |
|---|---|
| Unit Price with VAT: | 64,49354 € |

