Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 164.04' (50.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080320

DigiKey Part Number
1201080320-ND
Manufacturer
Manufacturer Product Number
1201080320
Description
ENET MMJ RJ45/RJ45 50M SHLD TPE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 164.04' (50.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Molex
Length
164.04' (50.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.