Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080291 | |
|---|---|
DigiKey Part Number | 1201080291-ND |
Manufacturer | |
Manufacturer Product Number | 1201080291 |
Description | CBL ASY CIRC 4P M TO RJ45 39.37' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 39.37' (12.00m) |
Datasheet | Datasheet |
Category | Length 39.37' (12.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080635 | Molex | 0 | 1201080635-ND | 171,53750 € | Parametric Equivalent |
| 1201080662 | Molex | 0 | 900-1201080662-ND | 171,49875 € | Parametric Equivalent |
| 1044470120 | Weidmüller | 0 | 281-1044470120-ND | 122,98000 € | Parametric Equivalent |
| 6XV18715BN12 | Siemens | 0 | 3473-6XV18715BN12-ND | 147,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 137,56625 € | 1.100,53 € |
| Unit Price without VAT: | 137,56625 € |
|---|---|
| Unit Price with VAT: | 163,70384 € |



