
1201080206 | |
|---|---|
DigiKey Part Number | 1201080206-ND |
Manufacturer | |
Manufacturer Product Number | 1201080206 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Usage Cat5e, Industrial Environments - IP67 |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 65,82083 € | 789,85 € |
| Unit Price without VAT: | 65,82083 € |
|---|---|
| Unit Price with VAT: | 78,32679 € |

