
1201080163 | |
|---|---|
DigiKey Part Number | 1201080163-ND |
Manufacturer | |
Manufacturer Product Number | 1201080163 |
Description | ENET RJ45/RJ45 2PR 20M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 138,14500 € | 552,58 € |
| Unit Price without VAT: | 138,14500 € |
|---|---|
| Unit Price with VAT: | 164,39255 € |

