
1201080125 | |
|---|---|
DigiKey Part Number | 900-1201080125-ND |
Manufacturer | |
Manufacturer Product Number | 1201080125 |
Description | CIR CBL 4POS RCPT TO RCPT 111.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 111.5' (34.0m) |
Category | 2nd Connector Gender Male Pins |
Manufacturer Molex | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 111.5' (34.0m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Orientation D | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 189,25875 € | 1.514,07 € |
| Unit Price without VAT: | 189,25875 € |
|---|---|
| Unit Price with VAT: | 225,21791 € |

