




Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Brass |
Series | Housing Color Silver |
Packaging Bulk | Features Mounting Hardware |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Includes 4 pcs - 1 Adapter, 1 Gasket, 1 Lockwasher, 1 Nut |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 250VAC/DC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 | Orientation (Convert To) Keyed |
Mounting Type Panel Mount | Housing Finish Nickel |
Mounting Feature Bulkhead - Nut | Base Product Number |

