
1200980202 | |
|---|---|
DigiKey Part Number | 1200980202-ND |
Manufacturer | |
Manufacturer Product Number | 1200980202 |
Description | CABLE ASSY DB09 SHLD PURPLE 1M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Purple 3.28' (1.00m) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Molex | Number of Positions 9 |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Purple |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 137,14750 € | 548,59 € |
| Unit Price without VAT: | 137,14750 € |
|---|---|
| Unit Price with VAT: | 163,20553 € |

