
1200980198 | |
|---|---|
DigiKey Part Number | 1200980198-ND |
Manufacturer | |
Manufacturer Product Number | 1200980198 |
Description | CABLE ASSY DB09 SHLD PURPLE 1M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Purple 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Purple | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 222,37917 € | 5.337,10 € |
| Unit Price without VAT: | 222,37917 € |
|---|---|
| Unit Price with VAT: | 264,63121 € |

