
1200980195 | |
|---|---|
DigiKey Part Number | 1200980195-ND |
Manufacturer | |
Manufacturer Product Number | 1200980195 |
Description | CBL ASSY CIRC 5P F TO 9P M 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to D-Sub 09 pos Male, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Purple |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 05 pos Female to D-Sub 09 pos Male, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 548,21000 € | 2.192,84 € |
| Unit Price without VAT: | 548,21000 € |
|---|---|
| Unit Price with VAT: | 652,36990 € |

