Parametric Equivalent

1200980181 | |
|---|---|
DigiKey Part Number | 1200980181-ND |
Manufacturer | |
Manufacturer Product Number | 1200980181 |
Description | CBL ASSY CIRC 5P F-9P F 3.28' |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female, Right Angle to D-Sub 09 pos Female and D-Sub 09 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Purple |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 05 pos Female, Right Angle to D-Sub 09 pos Female and D-Sub 09 pos Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200980077 | Molex | 0 | 1200980077-ND | 297,55875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 386,58750 € | 9.278,10 € |
| Unit Price without VAT: | 386,58750 € |
|---|---|
| Unit Price with VAT: | 460,03913 € |


