
1200980081 | |
|---|---|
DigiKey Part Number | 1200980081-ND |
Manufacturer | |
Manufacturer Product Number | 1200980081 |
Description | CBL ASSY CIRC 5P M-9P F 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to D-Sub 09 pos Female and D-Sub 09 pos Male 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Purple |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 05 pos Male to D-Sub 09 pos Female and D-Sub 09 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,17000 € | 246,17 € |
| Unit Price without VAT: | 246,17000 € |
|---|---|
| Unit Price with VAT: | 292,94230 € |

