
1200980078 | |
|---|---|
DigiKey Part Number | 1200980078-ND |
Manufacturer | |
Manufacturer Product Number | 1200980078 |
Description | CBL ASSY CIRC 5P M TO 9P M 0.66' |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to D-Sub 09 pos Male 0.66' (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to D-Sub 09 pos Male | |
Length | 0.66' (200.0mm) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 288,74542 € | 6.929,89 € |
| Unit Price without VAT: | 288,74542 € |
|---|---|
| Unit Price with VAT: | 343,60705 € |

