
1200980053 | |
|---|---|
DigiKey Part Number | 1200980053-ND |
Manufacturer | |
Manufacturer Product Number | 1200980053 |
Description | CBL ASSY 9P M-CIRC 5P F/M 16.4" |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Purple |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 339,05625 € | 8.137,35 € |
| Unit Price without VAT: | 339,05625 € |
|---|---|
| Unit Price with VAT: | 403,47694 € |

