
1200980051 | |
|---|---|
DigiKey Part Number | 1200980051-ND |
Manufacturer | |
Manufacturer Product Number | 1200980051 |
Description | CBL ASSY 9P M-CIRC 5P F/M 3.28' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Purple |
Packaging Bag | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type D-Sub 09 pos Male, Right Angle to Circular 05 pos Female and Circular 05 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 292,26458 € | 7.014,35 € |
| Unit Price without VAT: | 292,26458 € |
|---|---|
| Unit Price with VAT: | 347,79485 € |

