
1200980048 | |
|---|---|
DigiKey Part Number | 1200980048-ND |
Manufacturer | |
Manufacturer Product Number | 1200980048 |
Description | CBL ASSY 9P-5P M-M/F CIRC 3.28' |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to Circular 05 pos Female and Circular 05 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to Circular 05 pos Female and Circular 05 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Purple | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 238,30750 € | 5.719,38 € |
| Unit Price without VAT: | 238,30750 € |
|---|---|
| Unit Price with VAT: | 283,58593 € |

