Image for 1200980018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200980018

DigiKey Part Number
1200980018-ND
Manufacturer
Manufacturer Product Number
1200980018
Description
CIRC CBL 5POS RCPT TO PLUG 8'
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 80.0' (24.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
5
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
80.0' (24.4m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8493,34625 €3.946,77 €
Manufacturers Standard Package
Unit Price without VAT:493,34625 €
Unit Price with VAT:587,08204 €