
1200948163 | |
|---|---|
DigiKey Part Number | WM21534-ND |
Manufacturer | |
Manufacturer Product Number | 1200948163 |
Description | CBL 19POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1200948163 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,77000 € | 144,77 € |
| 10 | 123,07800 € | 1.230,78 € |
| 30 | 113,91000 € | 3.417,30 € |
| 50 | 113,65180 € | 5.682,59 € |
| Unit Price without VAT: | 144,77000 € |
|---|---|
| Unit Price with VAT: | 172,27630 € |

