
1200948150 | |
|---|---|
DigiKey Part Number | 900-1200948150-ND |
Manufacturer | |
Manufacturer Product Number | 1200948150 |
Description | CBL 12POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1200948150 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,02000 € | 151,02 € |
| 10 | 128,38200 € | 1.283,82 € |
| 25 | 120,35400 € | 3.008,85 € |
| 50 | 114,76980 € | 5.738,49 € |
| Unit Price without VAT: | 151,02000 € |
|---|---|
| Unit Price with VAT: | 179,71380 € |

