1200945026 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 4
Unit Price: 148,87000 €
Datasheet
Image for 1200945026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200945026

DigiKey Part Number
1200945026-ND
Manufacturer
Manufacturer Product Number
1200945026
Description
CBL 19POS PLUG TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
16.40' (5.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
19
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M23
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200948155Molex4900-1200948155-ND148,87000 €MFR Recommended
Obsolete
Marketplace Stock: 1 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1In Stock
Ships from WEC