
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert M8-4 | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 0°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 12 | 14,94750 € | 179,37 € |
| 28 | 14,08071 € | 394,26 € |
| 52 | 13,47923 € | 700,92 € |
| 100 | 12,87210 € | 1.287,21 € |
| 252 | 12,06060 € | 3.039,27 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

