4 Position Circular Connector Plug, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200910007

DigiKey Part Number
WM17345-ND
Manufacturer
Manufacturer Product Number
1200910007
Description
CONN PLUG FMALE 4POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
60VAC, 75VDC
Shell Size - Insert
M8-4
Operating Temperature
0°C ~ 80°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Primary Material
Metal
Applications
Industrial
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 89 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,64000 €20,64 €
1017,54200 €175,42 €
2516,44400 €411,10 €
5015,65940 €782,97 €
10014,91270 €1.491,27 €
25013,98028 €3.495,07 €
Manufacturers Standard Package
Unit Price without VAT:20,64000 €
Unit Price with VAT:24,56160 €

Other Suppliers on DigiKey

89In Stock
Ships from WEC