
1200910006 | |
|---|---|
DigiKey Part Number | 1200910006-ND |
Manufacturer | |
Manufacturer Product Number | 1200910006 |
Description | NC 3P M/M-ATTACH 90D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Male Pins/Male Pins Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert (Convert From) M8 | Operating Temperature 0°C ~ 80°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 3 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 3 | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,51500 € | 455,15 € |
| Unit Price without VAT: | 45,51500 € |
|---|---|
| Unit Price with VAT: | 54,16285 € |


