
1200895011 | |
|---|---|
DigiKey Part Number | 900-1200895011-ND |
Manufacturer | |
Manufacturer Product Number | 1200895011 |
Description | M8Y-3P-M/FEM-FEM V1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 3/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Manufacturer Molex | Housing Material Polyurethane (PUR) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Includes 4 pcs - 1 Adapter, 3 O-Rings |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 3A |
Shell Size - Insert (Convert From) M8 | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert (Convert To) M8 | Operating Temperature -25°C ~ 90°C |
Number of Positions (Convert From) 3 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 3 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,99000 € | 36,99 € |
| Unit Price without VAT: | 36,99000 € |
|---|---|
| Unit Price with VAT: | 44,01810 € |

