
1200890033 | |
|---|---|
DigiKey Part Number | 1200890033-ND |
Manufacturer | |
Manufacturer Product Number | 1200890033 |
Description | Y SPLITTERM8 MALE TO(2)M8 FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyurethane (PUR) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 60VAC, 75VDC |
Shell Size - Insert (Convert From) M8 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 3 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,82720 € | 795,68 € |
| Unit Price without VAT: | 31,82720 € |
|---|---|
| Unit Price with VAT: | 37,87437 € |











