
1200890031 | |
|---|---|
DigiKey Part Number | WM21524-ND |
Manufacturer | |
Manufacturer Product Number | 1200890031 |
Description | CONN Y-ADPT 4P-3/3P M-F/F INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 4 pcs - 1 Adapter, 3 O-Rings | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60VAC, 75VDC | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 17,28600 € | 172,86 € |
| 25 | 16,20440 € | 405,11 € |
| 50 | 15,43160 € | 771,58 € |
| 100 | 14,69570 € | 1.469,57 € |
| 250 | 13,77688 € | 3.444,22 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

