
1200870087 | |
|---|---|
DigiKey Part Number | 1200870087-ND |
Manufacturer | |
Manufacturer Product Number | 1200870087 |
Description | CIRC CBL 3POS 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 2nd Connector Number of Positions 3 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Last Time Buy | Shielding Unshielded |
1st Connector Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,35000 € | 33,35 € |
| Unit Price without VAT: | 33,35000 € |
|---|---|
| Unit Price with VAT: | 39,68650 € |

