Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200870048

DigiKey Part Number
1200870048-ND
Manufacturer
Manufacturer Product Number
1200870048
Description
CIRC CBL 3POS 9.84'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
Molex
2nd Connector Number of Positions
3
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Last Time Buy
Shielding
Unshielded
1st Connector Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,96000 €49,96 €
Manufacturers Standard Package
Unit Price without VAT:49,96000 €
Unit Price with VAT:59,45240 €