
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 30VAC, 36VDC |
Shell Size - Insert M12-5 | Cable Opening 0.161" ~ 0.319" (4.10mm ~ 8.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,82000 € | 38,82 € |
| 10 | 32,99800 € | 329,98 € |
| 25 | 30,93280 € | 773,32 € |
| 50 | 29,45740 € | 1.472,87 € |
| 100 | 28,05290 € | 2.805,29 € |
| 250 | 26,29904 € | 6.574,76 € |
| Unit Price without VAT: | 38,82000 € |
|---|---|
| Unit Price with VAT: | 46,19580 € |

