
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-4 | Cable Opening 0.161" ~ 0.319" (4.10mm ~ 8.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 10 | 13,99900 € | 139,99 € |
| 25 | 13,12280 € | 328,07 € |
| 50 | 12,49660 € | 624,83 € |
| 100 | 11,90080 € | 1.190,08 € |
| 250 | 11,15664 € | 2.789,16 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

