



Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-4 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial, Telecommunications |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 16,72000 € | 167,20 € |
| 25 | 15,67360 € | 391,84 € |
| 50 | 14,92600 € | 746,30 € |
| 100 | 14,21450 € | 1.421,45 € |
| 250 | 13,32580 € | 3.331,45 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |

