
1200850001 | |
|---|---|
DigiKey Part Number | 1200850001-ND |
Manufacturer | |
Manufacturer Product Number | 1200850001 |
Description | MIC 4P MF ULOCK ADAPTER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Thermoplastic Polyurethane (TPU) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins | Voltage Rating 250V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 20,24775 € | 809,91 € |
| Unit Price without VAT: | 20,24775 € |
|---|---|
| Unit Price with VAT: | 24,09482 € |

