
1200848168 | |
|---|---|
DigiKey Part Number | 1200848168-ND |
Manufacturer | |
Manufacturer Product Number | 1200848168 |
Description | REC U12 U12 5P AC FE MA M16 BULK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyurethane (PUR) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style Standard | Shielding Shielded |
Convert From (Adapter End) Female Sockets | Includes 3 pcs - 1 Adapter, 1 Nut, 1 Washer |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60V |
Shell Size - Insert (Convert To) M12 | Operating Temperature -25°C ~ 85°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 | Orientation (Convert To) Keyed |
Mounting Type Panel Mount | Housing Finish Nickel |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,06600 € | 841,32 € |
| Unit Price without VAT: | 42,06600 € |
|---|---|
| Unit Price with VAT: | 50,05854 € |

