Circular Cable Assembly Shielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200845187

DigiKey Part Number
1200845187-ND
Manufacturer
Manufacturer Product Number
1200845187
Description
CIRC CBL 8POS RCPT TO WIRE 0.98'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
0.98' (300.00mm)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Male Pins
Shielding
Shielded
1st Connector Number of Positions
8
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M16
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,43000 €58,43 €
1049,65900 €496,59 €
2546,55240 €1.163,81 €
5044,33260 €2.216,63 €
10042,21940 €4.221,94 €
Manufacturers Standard Package
Unit Price without VAT:58,43000 €
Unit Price with VAT:69,53170 €