
1200845182 | |
|---|---|
DigiKey Part Number | 1200845182-ND |
Manufacturer | |
Manufacturer Product Number | 1200845182 |
Description | REC U12 12P AC MA M16 BM SOL SHD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200845182 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,62720 € | 1.065,68 € |
| Unit Price without VAT: | 42,62720 € |
|---|---|
| Unit Price with VAT: | 50,72637 € |

