
1200845092 | |
|---|---|
DigiKey Part Number | 1200845092-ND |
Manufacturer | |
Manufacturer Product Number | 1200845092 |
Description | REC U12 12P AC FE STR M16 BM SOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200845092 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Shell Size - Insert M12-12 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 10 | 28,71200 € | 287,12 € |
| 25 | 26,91520 € | 672,88 € |
| 50 | 25,63180 € | 1.281,59 € |
| 100 | 24,40980 € | 2.440,98 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |

