
1200840029 | |
|---|---|
DigiKey Part Number | 1200840029-ND |
Manufacturer | |
Manufacturer Product Number | 1200840029 |
Description | MIC 4P FR ST PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200840029 Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,98800 € | 599,70 € |
| Unit Price without VAT: | 23,98800 € |
|---|---|
| Unit Price with VAT: | 28,54572 € |

