
1200840028 | |
|---|---|
DigiKey Part Number | WM24651-ND |
Manufacturer | |
Manufacturer Product Number | 1200840028 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200840028 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 90°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 8,23300 € | 82,33 € |
| 25 | 7,71760 € | 192,94 € |
| 50 | 7,34940 € | 367,47 € |
| 100 | 6,99900 € | 699,90 € |
| 250 | 6,56132 € | 1.640,33 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

