Image for 1200825011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200825011

DigiKey Part Number
1200825011-ND
Manufacturer
Manufacturer Product Number
1200825011
Description
CBL 5POS PLUG TO PLUG RA 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Obsolete
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Black
1st Connector Number of Positions Loaded
4
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle (2)
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.