Image for 1200808047 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200808047

DigiKey Part Number
900-1200808047-ND
Manufacturer
Manufacturer Product Number
1200808047
Description
CSE U12 12PAC FE STR PUR MA RA 2
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
12
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Obsolete
Assembly Configuration
Standard
1st Connector Type
Receptacle, Right Angle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
12
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.