Image for 1200800504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200800504

DigiKey Part Number
1200800504-ND
Manufacturer
Manufacturer Product Number
1200800504
Description
CIRC CBL 4POS PLUG TO PLUG 0.98'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Obsolete
2nd Connector Orientation
D
1st Connector Type
Plug
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Female Sockets
Length
0.98' (300.00mm)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.