
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Micro-Change (M12) Connector | |
Shell Size - Insert | M12 | |
Material | Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,02400 € | 100,60 € |
| Unit Price without VAT: | 4,02400 € |
|---|---|
| Unit Price with VAT: | 4,78856 € |

