3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Screw
Molex RF Connectors | Digi-Key Daily
Molex - Sealed Connectors

1200750018

DigiKey Part Number
WM9702-ND
Manufacturer
Manufacturer Product Number
1200750018
Description
CONN RCPT MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed, Dual
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Operating Temperature
-40°C ~ 185°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,29000 €41,29 €
1035,09700 €350,97 €
2532,90000 €822,50 €
5031,33060 €1.566,53 €
10029,83680 €2.983,68 €
25027,97148 €6.992,87 €
Manufacturers Standard Package
Unit Price without VAT:41,29000 €
Unit Price with VAT:49,13510 €