


Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-3 | Cable Opening 0.161" ~ 0.319" (4.10mm ~ 8.10mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 185°C |
Termination Screw | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed, Dual | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,91000 € | 46,91 € |
| 10 | 39,87000 € | 398,70 € |
| 25 | 37,37480 € | 934,37 € |
| 50 | 35,59240 € | 1.779,62 € |
| 100 | 33,89550 € | 3.389,55 € |
| 250 | 31,94564 € | 7.986,41 € |
| Unit Price without VAT: | 46,91000 € |
|---|---|
| Unit Price with VAT: | 55,82290 € |

