


Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250VAC, 300VDC |
Shell Size - Insert M12-3 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed, Dual | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| 10 | 26,58900 € | 265,89 € |
| 25 | 24,92520 € | 623,13 € |
| 50 | 23,73640 € | 1.186,82 € |
| 100 | 22,60490 € | 2.260,49 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |

