
1200740108 | |
|---|---|
DigiKey Part Number | 1200740108-ND |
Manufacturer | |
Manufacturer Product Number | 1200740108 |
Description | CIRC CBL 3POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Category | 1st Connector Orientation Keyed |
Manufacturer Molex | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.00' (304.80mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,45000 € | 81,80 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |

