Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200740064

DigiKey Part Number
1200740064-ND
Manufacturer
Manufacturer Product Number
1200740064
Description
CIRC CBL 3POS RCPT TO WIRE 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.00' (1.83m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
1/2"
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,39000 €52,39 €
1044,53000 €445,30 €
2541,74360 €1.043,59 €
5039,75320 €1.987,66 €
10037,85800 €3.785,80 €
Manufacturers Standard Package
Unit Price without VAT:52,39000 €
Unit Price with VAT:62,34410 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC