1200730612 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 274,10000 €
Image for 1200730612 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200730612

DigiKey Part Number
900-1200730612-ND
Manufacturer
Manufacturer Product Number
1200730612
Description
CIRC CBL 6POS RCPT TO PLUG 6'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 60.0' (18.3m)
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
6
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
1/2"
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
60.0' (18.3m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
6
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
1/2"
Color
Black
1st Connector Orientation
Keyed
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1200730614Molex0900-1200730614-ND274,10000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes